Logitech Wired USB Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 795-0882
- Mfr. Part No.:
- 920-005209
- Brand:
- Logitech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-0882
- Mfr. Part No.:
- 920-005209
- Brand:
- Logitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Industrial Use | Yes | |
| Dimensions | 459 x 182.6 x 20.4mm | |
| Height | 20.4mm | |
| Width | 459mm | |
| Depth | 182.6mm | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Industrial Use Yes | ||
Dimensions 459 x 182.6 x 20.4mm | ||
Height 20.4mm | ||
Width 459mm | ||
Depth 182.6mm | ||
- COO (Country of Origin):
- CN
Logitech® Keyboard K280e
The Logitech corded keyboard K280e provides businesses the perfect balance of quality and value. With a reinforced, spill-resistant chassis and low-profile keys designed to withstand up to 10 million keystrokes, the K280e can handle years of heavy office use
Heavy-duty reinforced chassis
Full-size, comfortable palm rest
Spill-resistant design
Modern, elegant profile
Nearly-silent, low-profile keys with smooth action typing
Keys designed to withstand up to 10 million keystrokes
Full-size keyboard layout with shortcut keys
High-quality, padded key prints with UV coating
Tilt legs
LED notification center
USB plug-and-play simplicity
Full-size, comfortable palm rest
Spill-resistant design
Modern, elegant profile
Nearly-silent, low-profile keys with smooth action typing
Keys designed to withstand up to 10 million keystrokes
Full-size keyboard layout with shortcut keys
High-quality, padded key prints with UV coating
Tilt legs
LED notification center
USB plug-and-play simplicity
