Cherry Wired USB Compact, Standard Keyboard, AZERTY, Black
- RS Stock No.:
- 773-9294
- Mfr. Part No.:
- G83-6105LUNFR-2
- Brand:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-9294
- Mfr. Part No.:
- G83-6105LUNFR-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Keyboard Type | Compact, Standard | |
| Keyboard Layout | AZERTY | |
| Colour | Black | |
| Dimensions | 458 x 170 x 42mm | |
| Height | 42mm | |
| Width | 458mm | |
| Depth | 170mm | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Keyboard Type Compact, Standard | ||
Keyboard Layout AZERTY | ||
Colour Black | ||
Dimensions 458 x 170 x 42mm | ||
Height 42mm | ||
Width 458mm | ||
Depth 170mm | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- DE
Cherry G83-6105 Standard Keyboard
The CHERRY G83-6000 is the reliable standard keyboard, tried-and-tested a million times over - with soft operation of the keys and completely recyclable
Compact, corded standard keyboard
Easy to clean keys with scratch-resistant inscriptions
NTK technology for pleasantly soft operation of the keys
Uniform switching characteristics (elastomer keys with membrane contact switches)
20 million operations for each key
Durable and recyclable
USB or PS/2 connection
Cable Length: 1.75 m
Easy to clean keys with scratch-resistant inscriptions
NTK technology for pleasantly soft operation of the keys
Uniform switching characteristics (elastomer keys with membrane contact switches)
20 million operations for each key
Durable and recyclable
USB or PS/2 connection
Cable Length: 1.75 m
