Cherry Wired PS/2, USB Compact Keyboard, QWERTZ, Black
- RS Stock No.:
- 773-9121
- Mfr. Part No.:
- G84-4100LCMDE-2
- Brand:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-9121
- Mfr. Part No.:
- G84-4100LCMDE-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Connection Type | PS/2, USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | QWERTZ | |
| Colour | Black | |
| Industrial Use | Yes | |
| Dimensions | 282 x 132 x 26mm | |
| Height | 26mm | |
| Width | 282mm | |
| Depth | 132mm | |
| Normal Keys | 86 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Connection Type PS/2, USB | ||
Keyboard Type Compact | ||
Keyboard Layout QWERTZ | ||
Colour Black | ||
Industrial Use Yes | ||
Dimensions 282 x 132 x 26mm | ||
Height 26mm | ||
Width 282mm | ||
Depth 132mm | ||
Normal Keys 86 | ||
- COO (Country of Origin):
- CZ
