Cherry Wired PS/2, USB Compact Keyboard, AZERTY, Black
- RS Stock No.:
- 773-9102
- Mfr. Part No.:
- G84-4100LCAFR-2
- Brand:
- CHERRY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-9102
- Mfr. Part No.:
- G84-4100LCAFR-2
- Brand:
- CHERRY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHERRY | |
| Wired/Wireless | Wired | |
| Connection Type | PS/2, USB | |
| Keyboard Type | Compact | |
| Keyboard Layout | AZERTY | |
| Colour | Black | |
| Industrial Use | Yes | |
| Built-In USB Hub | No | |
| Dimensions | 282 x 132 x 26mm | |
| Height | 26mm | |
| Width | 282mm | |
| Depth | 132mm | |
| Multimedia Keys | No | |
| Normal Keys | 83 | |
| Select all | ||
|---|---|---|
Brand CHERRY | ||
Wired/Wireless Wired | ||
Connection Type PS/2, USB | ||
Keyboard Type Compact | ||
Keyboard Layout AZERTY | ||
Colour Black | ||
Industrial Use Yes | ||
Built-In USB Hub No | ||
Dimensions 282 x 132 x 26mm | ||
Height 26mm | ||
Width 282mm | ||
Depth 132mm | ||
Multimedia Keys No | ||
Normal Keys 83 | ||
