Sejin Wired PS/2 Compact Keyboard, Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
460-5356
Mfr. Part No.:
SPR-8695-PSBL-UKE
Brand:
Sejin
Find similar products by selecting one or more attributes.
Select all

Brand

Sejin

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Colour

Black

Dimensions

292 x 142 x 30mm

Height

30mm

Width

292mm

Depth

142mm

Normal Keys

86

COO (Country of Origin):
KR

Portable Mini Keyboard


Compact and lightweight 86 key keyboard, ideal for portable applications and racked systems

Reduced space saving footprintFull size key pitchEmbedded numeric keypadHigh reliability membrane technologyQuiet tactile feelAdjustable tilt legsNon-skid rubber feet