Cherry CHERRY MX Wired USB Keyboard, QWERTY (UK), Black
- RS Stock No.:
- 184-4461
- Mfr. Part No.:
- G80-3816LWBGB-2
- Brand:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-4461
- Mfr. Part No.:
- G80-3816LWBGB-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Model | CHERRY MX | |
| Connection Type | USB | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Black | |
| Built-In USB Hub | No | |
| Dimensions | 470 x 165 x 25mm | |
| Height | 25mm | |
| Width | 470mm | |
| Depth | 165mm | |
| Multimedia Keys | 4 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Model CHERRY MX | ||
Connection Type USB | ||
Keyboard Layout QWERTY (UK) | ||
Colour Black | ||
Built-In USB Hub No | ||
Dimensions 470 x 165 x 25mm | ||
Height 25mm | ||
Width 470mm | ||
Depth 165mm | ||
Multimedia Keys 4 | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Corded keyboard with CHERRY MX switches and palm rest
CHERRY MX technology – Gold Crosspoint precision switch for all keys Made in Germany
Uncompromisingly fast due to CHERRY MX and high-speed key recognition
Abrasion-resistant, laser-etched key caps
Full n-key rollover – all keys are read simultaneously
Anti-ghosting – no input errors
WIN key lockout
Dimmable, white key illumination
Additional mounting feet for non-slip grip and custom height adjustment in 3 steps
Illuminated USB plug and elegant logo application
CHERRY MX technology – Gold Crosspoint precision switch for all keys Made in Germany
Uncompromisingly fast due to CHERRY MX and high-speed key recognition
Abrasion-resistant, laser-etched key caps
Full n-key rollover – all keys are read simultaneously
Anti-ghosting – no input errors
WIN key lockout
Dimmable, white key illumination
Additional mounting feet for non-slip grip and custom height adjustment in 3 steps
Illuminated USB plug and elegant logo application
