Flat keypad with 102 tactile keys and a sealed front panel to protect against dust and splashes (IP65 complies with standard NFC 20010). Applications in industrial environments including: machine-tools, chemical industry, processing lines etc. LEDs for Caps, Num and Scroll Lock keys. Keypad performs an autotest when powered on.
Attribute
Value
Wired/Wireless
Wired
Connection Type
PS/2
Keyboard Type
Standard
Keyboard Layout
AZERTY
Industrial Use
Yes
Dimensions
483 x 221.4 x 4.8mm
Height
4.8mm
Width
483mm
Depth
221.4mm
Normal Keys
102
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.