Cherry CHERRY G80-3000 Wired USB Keyboard, QWERTZ, Black
- RS Stock No.:
- 146-3817
- Mfr. Part No.:
- G80-3000LPCDE-2
- Brand:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-3817
- Mfr. Part No.:
- G80-3000LPCDE-2
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Model | CHERRY G80-3000 | |
| Connection Type | USB | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTZ | |
| Colour | Black | |
| Built-In USB Hub | No | |
| Dimensions | 470 x 195 x 44mm | |
| Height | 44mm | |
| Width | 470mm | |
| Depth | 195mm | |
| Multimedia Keys | No | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Model CHERRY G80-3000 | ||
Connection Type USB | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTZ | ||
Colour Black | ||
Built-In USB Hub No | ||
Dimensions 470 x 195 x 44mm | ||
Height 44mm | ||
Width 470mm | ||
Depth 195mm | ||
Multimedia Keys No | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CZ
The timeless keyboard for high-volume data input and for the most demanding requirements. Durable, reliable and sure switching action. Proven millions of times over. The G80-3000 standard PC keyboard is based on the reliable MX technology with Gold Cross point contacts.
Individual keys with Gold Cross point contacts (MX technology)
Code set 3 support (PS/2 connection only) eg. for Unix computers
Perfect key feeling
High-quality keyboard for outstanding writing performance, fulfilling even the highest demands
Extremely high service life of individual keys
Three different types of confirmation: linear, soft or click pressure point
Compatible for PCs and Macs via USB connection
incl. adapter for PS/2 interface.
Code set 3 support (PS/2 connection only) eg. for Unix computers
Perfect key feeling
High-quality keyboard for outstanding writing performance, fulfilling even the highest demands
Extremely high service life of individual keys
Three different types of confirmation: linear, soft or click pressure point
Compatible for PCs and Macs via USB connection
incl. adapter for PS/2 interface.
