Cherry Wireless Keyboard and Mouse Set, QWERTY (US), White (Key), White / Silver (Housing)
- RS Stock No.:
- 874-3941
- Mfr. Part No.:
- JD-0300EU
- Brand:
- Cherry
Subtotal (1 unit)*
£67.79
(exc. VAT)
£81.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £67.79 |
*price indicative
- RS Stock No.:
- 874-3941
- Mfr. Part No.:
- JD-0300EU
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY (US) | |
| Normal Keys | 103 + 5 (Hot Keys) | |
| Multimedia Keys | Yes | |
| Built-In USB Hub | Yes | |
| Mouse Tracking Method | Infrared | |
| Mouse Buttons | 3 | |
| Colour | White (Key), White / Silver (Housing) | |
| Keyboard Dimensions | 441 x 165 x 18mm | |
| Keyboard Height | 18mm | |
| Keyboard Width | 441mm | |
| Keyboard Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY (US) | ||
Normal Keys 103 + 5 (Hot Keys) | ||
Multimedia Keys Yes | ||
Built-In USB Hub Yes | ||
Mouse Tracking Method Infrared | ||
Mouse Buttons 3 | ||
Colour White (Key), White / Silver (Housing) | ||
Keyboard Dimensions 441 x 165 x 18mm | ||
Keyboard Height 18mm | ||
Keyboard Width 441mm | ||
Keyboard Depth 165mm | ||
- COO (Country of Origin):
- CN
The CHERRY DW 8000 is CHERRY technology in a pure, smart design. Attractive, flat, high-quality. Even more durable thanks to wear-resistant laser inscription.
Wireless desktop with smart design
Durable abrasion-proof laser inscription of keys
Ultra-flat wireless keyboard with 5 hotkeys
3-button mouse with an infrared sensor and adjustable resolution (1000/2000 dpi)
Simple installation, no technical knowledge required
Battery status display in mouse and keyboard
Durable abrasion-proof laser inscription of keys
Ultra-flat wireless keyboard with 5 hotkeys
3-button mouse with an infrared sensor and adjustable resolution (1000/2000 dpi)
Simple installation, no technical knowledge required
Battery status display in mouse and keyboard
