Cherry Wireless Keyboard & Mouse Set, Black/White
- RS Stock No.:
- 678-4741
- Mfr. Part No.:
- M85-25835GB
- Brand:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 678-4741
- Mfr. Part No.:
- M85-25835GB
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Standard | |
| Normal Keys | 105 | |
| Multimedia Keys | 10 | |
| Mouse Tracking Method | Laser | |
| Mouse Buttons | 5 | |
| Colour | Black/White | |
| Keyboard Dimensions | 453 x 191 x 16mm | |
| Keyboard Depth | 191mm | |
| Keyboard Height | 16mm | |
| Keyboard Width | 453mm | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Standard | ||
Normal Keys 105 | ||
Multimedia Keys 10 | ||
Mouse Tracking Method Laser | ||
Mouse Buttons 5 | ||
Colour Black/White | ||
Keyboard Dimensions 453 x 191 x 16mm | ||
Keyboard Depth 191mm | ||
Keyboard Height 16mm | ||
Keyboard Width 453mm | ||
