Key Switch, SPDT 3-Way Flat-Key
- RS Stock No.:
- 913-9135
- Mfr. Part No.:
- MRK 1041 L
- Brand:
- KNITTER-SWITCH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-9135
- Mfr. Part No.:
- MRK 1041 L
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Number of Positions | 3 | |
| Switch Operation | Momentary-On-Momentary | |
| Contact Configuration | SPDT | |
| Key Trapping | Yes | |
| Key Type | Flat | |
| Terminal Type | Pc Pin | |
| Case Material | Polybutylene Terephthalate | |
| Bezel Shape | Round | |
| Key Index Angle | 45° | |
| Contact Material | Brass | |
| Voltage Rating DC | 20V | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 10000Operations | |
| Operating Temperature Range | -25 → +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Number of Positions 3 | ||
Switch Operation Momentary-On-Momentary | ||
Contact Configuration SPDT | ||
Key Trapping Yes | ||
Key Type Flat | ||
Terminal Type Pc Pin | ||
Case Material Polybutylene Terephthalate | ||
Bezel Shape Round | ||
Key Index Angle 45° | ||
Contact Material Brass | ||
Voltage Rating DC 20V | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 10000Operations | ||
Operating Temperature Range -25 → +70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
