Johnson Electric IP40 Key Switch, 16 A 1-Way
- RS Stock No.:
- 883-1714
- Mfr. Part No.:
- 41784
- Brand:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-1714
- Mfr. Part No.:
- 41784
- Brand:
- Johnson Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Number of Positions | 1 | |
| Contact Current Rating | 16 A | |
| IP Rating | IP40 | |
| Terminal Type | Quick Connect | |
| Application | Key Switch | |
| Voltage Rating DC | 120V | |
| Voltage Rating AC | 250V | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Number of Positions 1 | ||
Contact Current Rating 16 A | ||
IP Rating IP40 | ||
Terminal Type Quick Connect | ||
Application Key Switch | ||
Voltage Rating DC 120V | ||
Voltage Rating AC 250V | ||
- COO (Country of Origin):
- PL
