Grayhill Key Switch 2-Way Flat-Key
- RS Stock No.:
- 878-0717
- Mfr. Part No.:
- 71MLL36-01-2-02N
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-0717
- Mfr. Part No.:
- 71MLL36-01-2-02N
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Terminal Type | Solder Lug | |
| Standards Met | MIL-DTL-3786/39 | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Number of Positions 2 | ||
Key Type Flat | ||
Terminal Type Solder Lug | ||
Standards Met MIL-DTL-3786/39 | ||
- COO (Country of Origin):
- US
