Key Switch, SPST, 4 A 1-Way Flat-Key
- RS Stock No.:
- 863-7067
- Mfr. Part No.:
- YM06132C205NQ
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-7067
- Mfr. Part No.:
- YM06132C205NQ
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Number of Positions | 1 | |
| Contact Configuration | SPST | |
| Contact Current Rating | 4 A | |
| Key Type | Flat | |
| Terminal Type | Quick Connect | |
| Case Material | Nylon | |
| Bezel Shape | Round | |
| Application | Cable TV Connectors, Automotive Accessories, Computers | |
| Depth Behind Panel | 27.07mm | |
| Key Index Angle | 90° | |
| Contact Material | Silver | |
| Voltage Rating AC | 125V | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Number of Positions 1 | ||
Contact Configuration SPST | ||
Contact Current Rating 4 A | ||
Key Type Flat | ||
Terminal Type Quick Connect | ||
Case Material Nylon | ||
Bezel Shape Round | ||
Application Cable TV Connectors, Automotive Accessories, Computers | ||
Depth Behind Panel 27.07mm | ||
Key Index Angle 90° | ||
Contact Material Silver | ||
Voltage Rating AC 125V | ||
