Idec IP40, IP65 Key Switch, DPDT, 1 A 2-Way Common-Key

Stock information currently inaccessible
RS Stock No.:
828-8144
Mfr. Part No.:
AS6Q-2KT2PB
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

2

Switch Operation

Latching

Contact Configuration

DPDT

Contact Current Rating

1 A

IP Rating

IP40, IP65

Key Type

Common

Terminal Type

Tab

Case Material

Plastic

Bezel Shape

Square

Application

Office And Factory

Depth Behind Panel

23mm

Key Index Angle

90°

Contact Material

Gold Plated Silver

Mechanical Life

250000Operations

COO (Country of Origin):
JP