IP65 Key Switch, SPST, 10 A 2-Way
- RS Stock No.:
- 745-0178
- Mfr. Part No.:
- 3SB2202-4LA01
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.82
(exc. VAT)
£47.78
(inc. VAT)
- RS Stock No.:
- 745-0178
- Mfr. Part No.:
- 3SB2202-4LA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | SPST | |
| Contact Current Rating | 10 A | |
| IP Rating | IP65 | |
| Terminal Type | Tab | |
| Key Index Angle | 62° | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Life | 10000000Cycles | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration SPST | ||
Contact Current Rating 10 A | ||
IP Rating IP65 | ||
Terminal Type Tab | ||
Key Index Angle 62° | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Mechanical Life 10000000Cycles | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- AU
3SB2 - Key Operated Switch
Key operated switch, 16 mm series
2 switch positions, O-I Latching
Operating angle 62°
Key removal at O position
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE

