NKK Switches Key Switch, SPDT, 3 A 2-Way
- RS Stock No.:
- 197-684
- Mfr. Part No.:
- SK-12BBKB4
- Brand:
- NKK Switches
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-684
- Mfr. Part No.:
- SK-12BBKB4
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Number of Positions | 2 | |
| Switch Operation | On-On | |
| Contact Configuration | SPDT | |
| Key Trapping | Yes | |
| Contact Current Rating | 3 A | |
| Terminal Type | Through Hole | |
| Key Index Angle | 90° | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -25 → +70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 30000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Number of Positions 2 | ||
Switch Operation On-On | ||
Contact Configuration SPDT | ||
Key Trapping Yes | ||
Contact Current Rating 3 A | ||
Terminal Type Through Hole | ||
Key Index Angle 90° | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -25 → +70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 30000Operations | ||
- COO (Country of Origin):
- JP
