Siemens, 22mm Cutout
- RS Stock No.:
- 743-0212
- Mfr. Part No.:
- 3SB3500-3AK01
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£40.92
(exc. VAT)
£49.10
(inc. VAT)
- RS Stock No.:
- 743-0212
- Mfr. Part No.:
- 3SB3500-3AK01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cutout Diameter | 22mm | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cutout Diameter 22mm | ||
Number of Keys 2 | ||
Non Compliant
- COO (Country of Origin):
- DE
Key Lock Switches
The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.


