Eaton M30 2-position Selector Switch, Latching, 30mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-5552
Mfr. Part No.:
M30C-FWRLK-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M30

Cutout Diameter

30mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP66

Angle of Throw

60°

Priced to Clear

Yes

COO (Country of Origin):
DE

Eaton M30 Flat Front Illuminated Selector Switches


Eaton M30 Flat Front illuminated selector switches combine a robust thumb switch with ease of use, ensuring that machines can benefit from an elegant industrial design. The ergonomic design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Features and Benefits


Maintained or Momentary options available

Metal bezel

IP66 rated

SmartWire-DT compatible

30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.

The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)

SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)


Eaton RMQ Titan 30mm Flat Front Range


Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.

All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.


Features and Benefits


Flush construction that offers sleek designs

Smooth transition between control section and machine

No projecting push button or indicator parts

Easy installation

Compatible with full RMQ accessories range

Simple cleaning