Idec Push Button - (4NO) 22mm Cutout Diameter 3 Positions

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-8337
Mfr. Part No.:
CW1S-3E40
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

3

Contact Configuration

4NO

Angle of Throw

45°

Maximum Current

10A

Series

IDEC CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Switch Actuation

Latching

COO (Country of Origin):
JP