Idec Spring Return Selector Switch - (2NO/2NC) 22mm Cutout Diameter 3 Positions
- RS Stock No.:
- 831-7817
- Mfr. Part No.:
- ASW33L22
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-7817
- Mfr. Part No.:
- ASW33L22
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 3 | |
| Selector Switch Type | Selector Switch Complete Unit | |
| Actuator Type | Spring Return | |
| Contact Configuration | 2NO/2NC | |
| IP Rating | IP65 | |
| Angle of Throw | 45° | |
| Maximum Current | 10A | |
| Series | IDEC TW | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Maximum AC Voltage | 400V | |
| Maximum DC Voltage | 220V | |
| Switch Actuation | Spring Return to Centre | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 3 | ||
Selector Switch Type Selector Switch Complete Unit | ||
Actuator Type Spring Return | ||
Contact Configuration 2NO/2NC | ||
IP Rating IP65 | ||
Angle of Throw 45° | ||
Maximum Current 10A | ||
Series IDEC TW | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Maximum AC Voltage 400V | ||
Maximum DC Voltage 220V | ||
Switch Actuation Spring Return to Centre | ||
- COO (Country of Origin):
- JP
Idec TW Series
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.
Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated
Approvals
UL Listed, CSA Certified, TUV Approved.
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
