EAO for Series 31 Switch
- RS Stock No.:
- 175-7896
- Distrelec Article No.:
- 304-38-327
- Mfr. Part No.:
- 31-989.311
- Brand:
- EAO
Bulk discount available
Subtotal (1 bag of 3 units)*
£127.149
(exc. VAT)
£152.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 153 unit(s) shipping from 23 March 2026
- Plus 33 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 3 - 72 | £42.383 | £127.15 |
| 75 - 147 | £39.413 | £118.24 |
| 150 + | £37.253 | £111.76 |
*price indicative
- RS Stock No.:
- 175-7896
- Distrelec Article No.:
- 304-38-327
- Mfr. Part No.:
- 31-989.311
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Key Switch Key | |
| For Use With | Series 31 Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Key Switch Key | ||
For Use With Series 31 Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
EAO Switch Key, For Use With 31 Series, 6g Weight - 31-989.311
Can't find that crucial part of your keyed switching system or want a failsafe option to keep you covered in emergencies? This spare key from EAO is just the thing. Having it on hand gives you peace of mind when it comes to operating keylock switches or their locked switch covers. Keylock switches are practical in situations that call for extra security, as they prevent anyone without a compatible key from being able to control an actuator. This makes them popular for boosting user safety in industrial areas where there's a risk of harm from moving machinery.
Features & Benefits
• Flat design gives key plenty of torque for easy turning
• Robust metal construction for resistance to abrasion and corrosion
• Light weight of 6g for ease of handling
• Handy hole lets you suspend key for simple storage
Applications
• Transportation vehicles
• Automation control
• Medical devices
What kind of keylocks can I use this product with?
This product pairs easily with any keylock switch or cover in the 31 series, making it a versatile piece of kit.
