Siemens, 22mm Cutout
- RS Stock No.:
- 735-2730
- Mfr. Part No.:
- 3SB3000-3AJ11
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 735-2730
- Mfr. Part No.:
- 3SB3000-3AJ11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cutout Diameter | 22mm | |
| Number of Keys | 2 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Cutout Diameter 22mm | ||
Number of Keys 2 | ||
- COO (Country of Origin):
- DE
Key Lock Switches
The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67

