Siemens, 22mm Cutout
- RS Stock No.:
- 453-3245
- Mfr. Part No.:
- 3SB3500-4GD01
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.94
(exc. VAT)
£32.33
(inc. VAT)
- RS Stock No.:
- 453-3245
- Mfr. Part No.:
- 3SB3500-4GD01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cutout Diameter | 22mm | |
| Number of Keys | 2 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Cutout Diameter 22mm | ||
Number of Keys 2 | ||
- COO (Country of Origin):
- DE
Safety Lock
2 or 3 position
Key removable at off position for spring return versions
Key type is Ronis SB30
Stayput or return action versions available
Protection rating of IP67
Key removable at off position for spring return versions
Key type is Ronis SB30
Stayput or return action versions available
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.


