Schlegel Elektrokontakt RONTRON-R-JUWEL Key Switch, Maintained/Momentary, 22.3mm Cutout

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£56.30

(exc. VAT)

£67.56

(inc. VAT)

RS Stock No.:
285-8754
Distrelec Article No.:
300-85-499
Mfr. Part No.:
RRJSSA18
Brand:
Schlegel Elektrokontakt
Find similar products by selecting one or more attributes.
Select all

Brand

Schlegel Elektrokontakt

Series

RONTRON-R-JUWEL

Cutout Diameter

22.3mm

Key Type

Round

Switch Actuation

Maintained/Momentary

Illuminated

No

COO (Country of Origin):
DE
The key actuator is a robust and reliable component designed for key switches. Featuring a maintained action and IP65 protection class, this silver-coloured key actuator is ideal for various applications.

Includes two keys for convenience
Panel cut-out of Ø 22.3 mm for easy installation
High protection class of II with protective insulation for added safety
Round shape with front bezel component colour for a sleek look
Key removable position for security measures