Eaton M22 3-position Key Switch Head, Maintained, 22.5mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-2253
Mfr. Part No.:
216905 M22-WRS3-SA(*)-*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Cutout Diameter

22.5mm

Number of Positions

3

Switch Actuation

Maintained

Illuminated

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Eaton Moeller series M22 key operated actuator that is fitted with front ring and operating frequency is 100 operation per hour. It has key withdrawable n position 0 and switching function latching actuator function.

Round construction type lens
Plastic material front ring