- RS Stock No.:
- 237-5027
- Mfr. Part No.:
- 1SFA611285R1004
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 237-5027
- Mfr. Part No.:
- 1SFA611285R1004
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABB M3SSK3 series is the 3-position,non- illuminated, momentary function modular key selector switch. The colour of the selector switch is the black and the selector switch have key actuator.
Front IP66
Bezel material is black plastic
Mechanical durability 0.5 million
Bezel material is black plastic
Mechanical durability 0.5 million
Specifications
Attribute | Value |
---|---|
Series | M3SSK3 |
Cutout Diameter | 22.5mm |
Number of Positions | 3 |
Switch Actuation | Momentary |
Related links
- Eaton M22 3-position Key Switch Head, Momentary, 22.5mm Cutout
- ABB M2SSK3 2-position Key Switch Head, Momentary, 22.5mm Cutout
- Eaton 2-position Key Switch Head, Momentary, 22.5mm Cutout
- Eaton RMQ Titan 2-position Key Switch Head, Momentary, 22.5mm Cutout
- Eaton M22 2-position Key Switch Head, Momentary, 22.5mm Cutout
- ABB M3SSK2 3-position Key Switch Head, Maintained, 22.5mm Cutout
- ABB M3SSK1 3-position Key Switch Head, Maintained, 22.5mm Cutout
- ABB ABB Modular 3-position Key Switch Head, Spring Return to...