Schneider Electric ZB5 3-position Key Switch Head, Spring Return Right to Centre, 22mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-8572
Mfr. Part No.:
ZB5AG812
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ZB5

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Spring Return Right to Centre

IP Rating

IP65

Angle of Throw

45°

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Schneider Electrics selector switch head ronis 421E 3 position with spring return.

Specifically Designed
Compact Size