Lovato 8LM2T 2-position Key Switch Head, Spring Return, 22mm Cutout
- RS Stock No.:
- 187-8907
- Mfr. Part No.:
- 8LM2TS340
- Brand:
- Lovato
Stock information currently inaccessible
- RS Stock No.:
- 187-8907
- Mfr. Part No.:
- 8LM2TS340
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | 8LM2T | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Switch Actuation | Spring Return | |
| IP Rating | IP65 | |
| Angle of Throw | 90° | |
| Number of Keys | 1 | |
| Maximum Operating Temperature | +60°C | |
| Mechanical Life | 300000 | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series 8LM2T | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Switch Actuation Spring Return | ||
IP Rating IP65 | ||
Angle of Throw 90° | ||
Number of Keys 1 | ||
Maximum Operating Temperature +60°C | ||
Mechanical Life 300000 | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Any mounting position allowed
Ambient conditions:
Operating temperature: -25...+60°C
Storage temperature: -40...+70°C
Materials
An aluminium and zinc alloy (zama) is used for the metal part whereas plastic parts are made of polyamide and polycarbonate
Ambient conditions:
Operating temperature: -25...+60°C
Storage temperature: -40...+70°C
Materials
An aluminium and zinc alloy (zama) is used for the metal part whereas plastic parts are made of polyamide and polycarbonate
