Lovato 8LM2T 2-position Selector Switch Head, Maintained, 22mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-8902
Mfr. Part No.:
8LM2TS321
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

8LM2T

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Maintained

IP Rating

IP65

Angle of Throw

90°

Number of Keys

1

Maximum Operating Temperature

+60°C

Mechanical Life

300000

Minimum Operating Temperature

-25°C

RoHS Status: Exempt

COO (Country of Origin):
IT
Any mounting position allowed
Ambient conditions:
Operating temperature: -25...+60°C
Storage temperature: -40...+70°C
Materials
An aluminium and zinc alloy (zama) is used for the metal part whereas plastic parts are made of polyamide and polycarbonate