Eaton Series M22 3-position Key Switch, Maintained, 22.5mm Cutout
- RS Stock No.:
- 256-230
- Mfr. Part No.:
- 229094 M22-WRS3-A*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 256-230
- Mfr. Part No.:
- 229094 M22-WRS3-A*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Series M22 | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 3 | |
| Key Type | Flat | |
| Switch Actuation | Maintained | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Series M22 | ||
Cutout Diameter 22.5mm | ||
Number of Positions 3 | ||
Key Type Flat | ||
Switch Actuation Maintained | ||
Illuminated No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Key-operated actuator is a robust solution designed for reliable operation across various industrial environments. This versatile device boasts a maintained action across three selectable positions, offering enhanced control and functionality. Crafted with a titanium bezel and a plastic body, it ensures durability while maintaining aesthetic appeal. With an IP66 rating, it guarantees protection against dust and water, making it ideal for external applications. The actuators mechanical lifespan reaches an impressive 100,000 operations, ensuring long-lasting performance for demanding tasks. The unique design not only prioritises user safety but also enhances operational efficiency, making it a smart choice for secure environments that require consistent and reliable access control.
Key withdrawable in selectable positions enhances security and operational flexibility
Designed to withstand harsh conditions, ensuring reliable performance outdoors
Durable plastic body with a titanium bezel provides both strength and style
Meets multiple international certifications, ensuring global compliance and reliability
Operating frequency of 100 Operations/h allows for efficient task execution
Offers a mechanical lifespan of 100,000 operations for prolonged use
IP66 rating guarantees resistance to dust and high-pressure water jets
Provides a clear design that integrates seamlessly into existing systems
Designed to withstand harsh conditions, ensuring reliable performance outdoors
Durable plastic body with a titanium bezel provides both strength and style
Meets multiple international certifications, ensuring global compliance and reliability
Operating frequency of 100 Operations/h allows for efficient task execution
Offers a mechanical lifespan of 100,000 operations for prolonged use
IP66 rating guarantees resistance to dust and high-pressure water jets
Provides a clear design that integrates seamlessly into existing systems
