Eaton Series M30 2-position Key Switch, Momentary, 30mm Cutout
- RS Stock No.:
- 246-643
- Mfr. Part No.:
- 188173 M30I-FWS-MS*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 246-643
- Mfr. Part No.:
- 188173 M30I-FWS-MS*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Series M30 | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Switch Actuation | Momentary | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Series M30 | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type Flat | ||
Switch Actuation Momentary | ||
Illuminated No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 key-operated actuator represents a perfect fusion of functionality and durability. Designed for versatility, this flat front actuator is a practical solution for various applications requiring key operation. With a robust stainless steel bezel, it offers not only a stylish finish but also exceptional protection against the elements. The actuator features a momentary action with two switch positions, ensuring operational efficiency in critical environments. Its quality assurance is marked with multiple certifications, promising reliability and safety in use. Whether installed in harsh industrial conditions or standard operational setups, this actuator maintains optimal performance over time, making it an excellent choice for demanding applications.
Robust stainless steel bezel ensures exceptional durability
Designed for key operation, enhancing security and control
Offers two switch positions for versatile functionality
Meets multiple international certifications for reliability
Spring-return function ensures quick response times
IP66 rating provides excellent protection against dust and water
Mechanical lifespan rated for 100,000 operations
NEMA rated for superior performance in rough environments
Compatible with SmartWire-DT for seamless integration
Compact size makes it suitable for space-constrained installations
Designed for key operation, enhancing security and control
Offers two switch positions for versatile functionality
Meets multiple international certifications for reliability
Spring-return function ensures quick response times
IP66 rating provides excellent protection against dust and water
Mechanical lifespan rated for 100,000 operations
NEMA rated for superior performance in rough environments
Compatible with SmartWire-DT for seamless integration
Compact size makes it suitable for space-constrained installations
