Eaton Series M30 2-position Key Switch, Maintained, 30mm Cutout
- RS Stock No.:
- 244-600
- Mfr. Part No.:
- 187066 M30C-FWRS-SA(*)-*-A8
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 244-600
- Mfr. Part No.:
- 187066 M30C-FWRS-SA(*)-*-A8
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Series M30 | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Switch Actuation | Maintained | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Series M30 | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type Flat | ||
Switch Actuation Maintained | ||
Illuminated No | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 Key-operated actuator is designed for superior performance and reliability in various applications. Featuring a flat front design and durable metal bezel, this actuator combines functionality with a sleek aesthetic. Its key-operated mechanism ensures secure operation across two positions, making it suitable for master key systems. Engineered for use in demanding environments, it boasts impressive mechanical lifespan specifications and compliance with several international standards. This actuator not only meets but exceeds expectations in terms of maintenance, safety, and operational efficiency, making it an optimal choice for professionals seeking a dependable solution.
Maintained actuator function for enhanced operational control
Robust metal bezel provides both durability and modern aesthetic
Compact dimensions facilitate easy integration into various settings
IP66 rated for excellent protection against dust and water ingress
Rated for up to 100,000 mechanical operations to ensure longevity
Designed for NEMA 4X and 13 standards, suitable for harsh environments
Key withdrawable in both positions for added flexibility in use
Scope for connection with SmartWire-DT ensures advanced integration
Shock resistance aligns with international IEC standards for reliability
Robust metal bezel provides both durability and modern aesthetic
Compact dimensions facilitate easy integration into various settings
IP66 rated for excellent protection against dust and water ingress
Rated for up to 100,000 mechanical operations to ensure longevity
Designed for NEMA 4X and 13 standards, suitable for harsh environments
Key withdrawable in both positions for added flexibility in use
Scope for connection with SmartWire-DT ensures advanced integration
Shock resistance aligns with international IEC standards for reliability
