Eaton Series M30 2-position Key Switch, Momentary, 30mm Cutout

Discontinued
RS Stock No.:
240-881
Mfr. Part No.:
188177 M30I-FWS-SA(*)-*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Series M30

Cutout Diameter

30mm

Number of Positions

2

Key Type

Flat

Switch Actuation

Momentary

Illuminated

No

COO (Country of Origin):
DE
The Eaton innovative key-operated actuator is engineered to provide robust control for your operating needs. With its sleek flat front design and durable stainless steel bezel, it seamlessly integrates into any application. The Eaton Moeller series M30 actuator combines functionality and aesthetic appeal, designed specifically for master key systems. Boasting a remarkable lifespan of 100,000 operations, this actuator offers reliability in demanding environments. Its advanced features, such as a spring-return mechanism and a high degree of protection (IP66), ensure superior performance under challenging conditions. Whether you require secure locking or momentary operation, this actuator meets stringent international certifications, making it a trustworthy choice for various applications.

Key operation lock mechanism enhances security and usability
Stainless steel bezel provides excellent durability and corrosion resistance
Flat front design offers a modern, sophisticated appearance
High degree of protection (NEMA 4X, IP66) ensures resilience against dust and water
Designed for seamless integration into master key systems
Includes two keys, adding convenience for immediate use
Spring-return function allows for quick and safe operation
Lightweight construction supports easy installation without compromising strength
Meets multiple international safety and performance standards
Cyclic and constant damp heat specifications guarantee stability in various climates