Schneider Electric Harmony XB5 3-position Key Switch Head, Spring Return Right to Centre, 22mm Cutout
- RS Stock No.:
- 199-361
- Mfr. Part No.:
- ZB5AG0812
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-361
- Mfr. Part No.:
- ZB5AG0812
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Switch Actuation | Spring Return Right to Centre | |
| Angle of Throw | 45° | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Switch Actuation Spring Return Right to Centre | ||
Angle of Throw 45° | ||
Number of Keys 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
