Amphenol ICC, Mini-Jump Shunt Female Black Shunt 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 863-3302
- Mfr. Part No.:
- 65771-001LF
- Brand:
- Amphenol ICC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-3302
- Mfr. Part No.:
- 65771-001LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Type | Shunt | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Colour | Black | |
| Number of Rows | 1 | |
| Length | 9.55mm | |
| Width | 2.54mm | |
| Depth | 7.62mm | |
| Series | Mini-Jump | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Contact Resistance | 15mΩ | |
| Series Number | 65771 | |
Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 9.55mm | ||
Width 2.54mm | ||
Depth 7.62mm | ||
Series Mini-Jump | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Contact Resistance 15mΩ | ||
Series Number 65771 | ||
- COO (Country of Origin):
- CN
Mini-Jump Shunts
This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.
65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm
68786-xxxLF: minimum pin length of 4.06 mm
2.54mm FCI Mini-Jump Connectors
Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.
