Amphenol ICC, Mini-Jump Shunt Female Blue Shunt 2 Way 1 Row 2.54mm Pitch

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.25

(exc. VAT)

£0.30

(inc. VAT)

RS Stock No.:
863-3024
Mfr. Part No.:
65474-001
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Type

Shunt

Number of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Blue

Number of Rows

1

Length

9.78mm

Width

2.54mm

Depth

5.21mm

Series

Mini-Jump

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Contact Resistance

15mΩ

Series Number

65474

COO (Country of Origin):
CN

Mini-Jump Shunts


This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.

65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm


2.54mm FCI Mini-Jump Connectors


Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.