Hirose Shorting Link 2.54mm Pitch
- RS Stock No.:
- 646-4826
- Mfr. Part No.:
- HIF3GA-2.54SP
- Brand:
- Hirose
Bulk discount available
Subtotal (1 unit)*
£1.01
(exc. VAT)
£1.21
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 59 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £1.01 |
| 50 + | £0.89 |
*price indicative
- RS Stock No.:
- 646-4826
- Mfr. Part No.:
- HIF3GA-2.54SP
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Pitch | 2.54mm | |
| Length | 6.7mm | |
| Width | 5mm | |
| Depth | 2.5mm | |
| Maximum Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Pitch 2.54mm | ||
Length 6.7mm | ||
Width 5mm | ||
Depth 2.5mm | ||
Maximum Contact Resistance 30mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- RS PRO Shorting Link Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Black Open Top 8 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Black Open Top 3 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Blue Closed Top 2 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Green Closed Top 2 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Red Closed Top 2 Way 1 Row 2.54mm Pitch
- RS PRO Shorting Link Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch
