Stelvio Kontek Jumper Female Straight Black Jumper 2 Way 1 Row 2.54mm Pitch

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
481-0738
Mfr. Part No.:
609251220011
Brand:
Stelvio Kontek
Find similar products by selecting one or more attributes.
Select all

Brand

Stelvio Kontek

Type

Jumper

Number of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number of Rows

1

Length

5.08mm

Width

6mm

Depth

2.5mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Insulated Jumpers - 2.54mm


Available in 3 colours with tinned or gold plated contacts
Flammability rating UL94 V-0
Phosphor bronze contacts
Insulation resistance 105
Rated at 3A/500V
Operating temperature range -55 to +125°C
Supplied in 5 strips of 20 jumpers


2.54mm Kontek Comatel HE14 IEC 603-8 Range


Tin plated board to board/board to wire interconnection system