Stelvio Kontek Jumper Female Straight Red Jumper 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 481-0716
- Mfr. Part No.:
- 3132512020472
- Brand:
- Stelvio Kontek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Lot of 5)
£1.564
(exc. VAT)
£1.877
(inc. VAT)
- RS Stock No.:
- 481-0716
- Mfr. Part No.:
- 3132512020472
- Brand:
- Stelvio Kontek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Type | Jumper | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Colour | Red | |
| Number of Rows | 1 | |
| Length | 5.08mm | |
| Width | 6mm | |
| Depth | 2.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Orientation | Straight | |
| Maximum Contact Resistance | 20mΩ | |
Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Type Jumper | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Red | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Width 6mm | ||
Depth 2.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
Maximum Contact Resistance 20mΩ | ||
Insulated Jumpers - 2.54mm
Available in 3 colours with tinned or gold plated contacts
Flammability rating UL94 V-0
Phosphor bronze contacts
Insulation resistance 105 MΩ
Rated at 3A/500V
Operating temperature range -55 to +125°C
Supplied in 5 strips of 20 jumpers
Flammability rating UL94 V-0
Phosphor bronze contacts
Insulation resistance 105 MΩ
Rated at 3A/500V
Operating temperature range -55 to +125°C
Supplied in 5 strips of 20 jumpers

2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system

