Stelvio Kontek Jumper Male Straight Uninsulated 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 245-4471
- Mfr. Part No.:
- 609058100010
- Brand:
- Stelvio Kontek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 245-4471
- Mfr. Part No.:
- 609058100010
- Brand:
- Stelvio Kontek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Type | Uninsulated | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Gender | Male | |
| Number of Rows | 1 | |
| Length | 3.54mm | |
| Width | 6.5mm | |
| Depth | 1mm | |
| Contact Material | Brass | |
| Contact Plating | Tin over Copper | |
| Orientation | Straight | |
Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Type Uninsulated | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Male | ||
Number of Rows 1 | ||
Length 3.54mm | ||
Width 6.5mm | ||
Depth 1mm | ||
Contact Material Brass | ||
Contact Plating Tin over Copper | ||
Orientation Straight | ||
RoHS Status: Not Applicable
Jumpers
Non-insulated jumpers for sockets.

