Stelvio Kontek Jumper Female Straight Blue Jumper 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 163-3092
- Mfr. Part No.:
- 3132512020446
- Brand:
- Stelvio Kontek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-3092
- Mfr. Part No.:
- 3132512020446
- Brand:
- Stelvio Kontek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Type | Jumper | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Colour | Blue | |
| Number of Rows | 1 | |
| Length | 5.08mm | |
| Width | 6mm | |
| Depth | 2.5mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Orientation | Straight | |
| Maximum Contact Resistance | 20mΩ | |
Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Type Jumper | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Blue | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Width 6mm | ||
Depth 2.5mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Orientation Straight | ||
Maximum Contact Resistance 20mΩ | ||
Insulated Jumpers - 2.54mm
Available in 3 colours with tinned or gold plated contacts
Flammability rating UL94 V-0
Phosphor bronze contacts
Insulation resistance 105 MΩ
Rated at 3A/500V
Operating temperature range -55 to +125°C
Supplied in 5 strips of 20 jumpers
Flammability rating UL94 V-0
Phosphor bronze contacts
Insulation resistance 105 MΩ
Rated at 3A/500V
Operating temperature range -55 to +125°C
Supplied in 5 strips of 20 jumpers

2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
