Molex, 7859 Shunt Female Straight Black C-Grid Shunt 2 Way 1 Row 2.54mm Pitch

Subtotal (1 bag of 500 units)*

£194.63

(exc. VAT)

£233.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£194.63£0.389

*price indicative

RS Stock No.:
684-739
Mfr. Part No.:
15-29-1026
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

C-Grid Shunt

Number of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number of Rows

1

Series

7859

Orientation

Straight

COO (Country of Origin):
MY
The Molex C-Grid shunt terminal housing designed for optimal performance in connector accessory applications. This innovative product features a 2.54mm pitch and is constructed with high-quality phosphor bronze and polyester materials, ensuring durability and reliability. It supports two circuits with an impressive current capacity of up to 5.0A per contact, making it ideal for a variety of electronic devices. With a sleek black resin finish, it guarantees both functionality and aesthetic appeal. This active series is compliant with essential industry standards, providing peace of mind when integrating into your projects.

Complies with critical industry standards like EU RoHS and REACH for environmental safety
Packaged in a convenient bag for ease of handling and installation
Ideal for use with dual row breakaway headers, enhancing compatibility
Features a flammability rating of 94V-0 for added safety assurance

Related links