Jumper Female 2
- RS Stock No.:
- 564-384
- Mfr. Part No.:
- 999-19-210-00
- Brand:
- Preci-Dip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-384
- Mfr. Part No.:
- 999-19-210-00
- Brand:
- Preci-Dip
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- FR
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Jumper Female 2
- HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2mm Pitch
- HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2mm Pitch
- Wurth Elektronik, WR-PHD Jumper Female Straight Black Open Top 8 Way 2 Row 2.54 Pitch
- HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Black Open Top 2 Way 1 Row 2mm Pitch
- HARWIN Jumper Female Vertical Black Jumper Socket 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Grey Open Top 2 Way 1 Row 2.54mm Pitch
