RS PRO PP 25ml Beaker

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 10)

£1.35

(exc. VAT)

£1.62

(inc. VAT)

RS Stock No.:
461-0128
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

PP

Capacity

25ml

Graduations

Yes

Dimensions

41.5 (Dia.) x 51mm

Diameter

41.5mm

Length

51mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO PP Beakers


Utilise these RS PRO Beakers for a multitude of tasks in both industrial and educational laboratory settings. Crafted from transparent polypropylene (PP), these beakers boast resilience against chemicals, enduring temperatures of up to +120°C, and withstand physical impacts. With prominently displayed blue measurements, pouring liquids becomes precise and effortless, thanks to the non-drip spout that minimizes spillage.
Designed with stability in mind, these beakers feature a flat bottom, ensuring steadiness on lab benches or hot plates. Their tapered shape facilitates efficient stacking, optimising your lab's spatial organisation. Compliant with ISO 7056 standards for plastics laboratory ware, these beakers guarantee safety and reliability within your laboratory environment.

Features and Benefits


  • Stackable, tapered beakers made from high clarity PP

  • Clear printed blue measurement graduations

  • Designed to withstand temperatures up to 120°C

  • Non-drip spout for easy pouring

  • Compliant with ISO 7056

Standards

ISO 7056