RND Borosilicate Glass 300ml Beaker
- RS Stock No.:
- 492-637
- Mfr. Part No.:
- RND-605-00062
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-637
- Mfr. Part No.:
- RND-605-00062
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Product Type | Beaker | |
Material | Borosilicate Glass | |
Capacity | 300ml | |
Dimensions | 115 x 95 x 120mm | |
Select all | ||
---|---|---|
Brand RND | ||
Product Type Beaker | ||
Material Borosilicate Glass | ||
Capacity 300ml | ||
Dimensions 115 x 95 x 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND ultrasonic cleaning beaker is designed for meticulous cleaning of small items, ensuring they regain their pristine condition effortlessly. Perfectly suited for delicate components like jewellery, dental tools, and electronic parts, this innovative beaker utilises a unique separation method. By keeping the cleaning fluid contained within the beaker while utilising water in the tank, it not only conserves cleaning solution but also enhances the cleaning process. The borosilicate glass construction guarantees durability and thermal resistance, making it an essential tool for professionals in veterinary practices, surgeries, and laboratories. Its easy-to-read graduations facilitate precise measurements, ensuring optimum performance every time.
Easy-to-read graduations simplify measurement and fluid management
Optimised for various applications, including dental and medical use
Compact size allows for convenient storage and handling
Optimised for various applications, including dental and medical use
Compact size allows for convenient storage and handling