Dickies Black/Khaki, Waterproof Softshell Jacket, XXL
- RS Stock No.:
- 911-5287
- Mfr. Part No.:
- JW7010 Two Tone Softshell Khaki/Black XXL
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-5287
- Mfr. Part No.:
- JW7010 Two Tone Softshell Khaki/Black XXL
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XXL | |
| Colour | Black/Khaki | |
| Material Properties | Waterproof | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Micro Fleece | |
| Removable Liner | No | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XXL | ||
Colour Black/Khaki | ||
Material Properties Waterproof | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Lining Material Micro Fleece | ||
Removable Liner No | ||
Hooded Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
