Delta Plus MACH2 Navy/Black Work Jacket, XXL
- RS Stock No.:
- 702-8430
- Mfr. Part No.:
- MCVESBMXX
- Brand:
- Delta Plus
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-8430
- Mfr. Part No.:
- MCVESBMXX
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XXL | |
| Colour | Navy/Black | |
| Gender | Unisex | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | MACH2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Colour Navy/Black | ||
Gender Unisex | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series MACH2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
