Dickies Royal Blue Jacket, L
- RS Stock No.:
- 326-0249
- Mfr. Part No.:
- WD200 RB L
- Brand:
- Dickies
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 326-0249
- Mfr. Part No.:
- WD200 RB L
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Colour | Royal Blue | |
| Gender | Unisex | |
| Outer Material | Cotton, Polyester | |
| Removable Liner | No | |
| Hooded | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Colour Royal Blue | ||
Gender Unisex | ||
Outer Material Cotton, Polyester | ||
Removable Liner No | ||
Hooded No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
