Portwest S530 Navy, Breathable, Waterproof Winter Jacket, XXL
- RS Stock No.:
- 282-4416
- Mfr. Part No.:
- P46-S530N-2XL
- Brand:
- Portwest
Subtotal (1 unit)*
£50.49
(exc. VAT)
£60.59
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £50.49 |
*price indicative
- RS Stock No.:
- 282-4416
- Mfr. Part No.:
- P46-S530N-2XL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XXL | |
| Clothing Type | Parka Jacket | |
| Colour | Navy | |
| Material Properties | Breathable, Waterproof | |
| Style | Jacket | |
| Gender | Unisex | |
| Hooded | No | |
| Series | S530 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XXL | ||
Clothing Type Parka Jacket | ||
Colour Navy | ||
Material Properties Breathable, Waterproof | ||
Style Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series S530 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Portwest Arbroath Winter Jacket is an excellent jacket for leisure or work. A luxury feel microfiber peach finish is twinned with a 280g fleece lining that keeps in heat and feels comfortable to wear. It is designed to be worn in adverse weather conditions, the collection incorporates clever styling with shaped panels for a comfortable and generous fit.
Waterproof keeping the wearer dry and protected from the elements
Taped seams to provide additional protection
4 pockets for ample storage
Phone pocket
Print access for corporate branding
Taped seams to provide additional protection
4 pockets for ample storage
Phone pocket
Print access for corporate branding
